- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 10EJT8F
10EJT8F
TE Connectivity / Corcom Brand
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A ST 1 Port Extended Flange
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A ST 1 Port Extended Flange
Search Keywords: 10EJT8F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10EJT8F
-
Alias/AKA:4-1609157-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Can Ship immediately
MOQ for out of Stock Qty:
18
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$27.72
5
$26.76
10
$23.30
18
$22.54
36
$21.57
54
$20.84
72 +
$20.53
Click for Quote
Log in
to unlock special pricing