- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 10EJT1F
10EJT1F
TE Connectivity / Corcom Brand
Power Entry Module EMI Filtered M 3 POS 250VAC 10A ST 1 Port Extended Flange
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Power Entry Module EMI Filtered M 3 POS 250VAC 10A ST 1 Port Extended Flange
Search Keywords: 10EJT1F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10EJT1F
-
Alias/AKA:4-1609157-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
318
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
4
$40.06
5
$39.95
10
$39.85
30
$39.75
60
$24.46
90
$19.37
120 +
$18.98
Click for Quote
Log in
to unlock special pricing