Image is representational - see mfr. specs

Power Entry Module EMI Filtered M 3 POS 250VAC 10A ST 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Entry Module EMI Filtered M 3 POS 250VAC 10A ST 1 Port
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EJT (1-15 Amp) Series
  • High Frequency Application
  • Mount Style = Flanged
Search Keywords: 10EJT1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    10EJT1
  • Alias/AKA:
    2-6609006-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    EMI Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Panel Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -10 to 40 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 315
Can Ship immediately
Minimum Order Quantity:
5
30 Weeks can ship 12/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$17.03
10
$16.25
40
$15.76
80
$15.09
120
$14.47
280
$14.08
520 +
$13.04
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!