- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 10EJHP
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Solder Panel Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EJH (1-20 Amp) Series
- Medical Application
- Mount Style = Printed Circuit Mount
Search Keywords: 10EJHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10EJHP
-
Alias/AKA:1-6609008-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
60
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$20.43
10
$20.38
25
$20.33
60
$20.28
120
$12.48
180
$9.88
240 +
$9.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments