- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 10EJH8
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Panel Mount
Search Keywords: 10EJH8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10EJH8
-
Alias/AKA:3-6609008-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 x 24.38 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$8.45
40
$8.10
80
$7.98
120
$7.91
280
$7.76
520
$7.19
1,000 +
$7.09
Click for Quote
Log in
to unlock special pricing