Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

10EHZ1

Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
Search Keywords: 10EHZ1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 10EHZ1
Alias/AKA: 3-1609037-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Flange Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 40 °C
Dimension: 51.99 x 89.92 x 45.85 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10EHZ1 discontinued?
Yes, 10EHZ1 from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 10EHZ1?
The recommended replacement for 10EHZ1 is FN2030B-10-06 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is 10EHZ1 RoHS compliant?
Yes, 10EHZ1 is RoHS compliant.
What is the lead time for 10EHZ1?
The standard lead time for 10EHZ1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
4
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.674
4
$33.340
18
$31.960
36
$30.680
179
$29.450
537 +
$28.220
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!