- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 10EH4
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Quick Connect Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Quick Connect Panel Mount
Product Highlights:
- Power Line
- H (3-15 Amp) Series
- Medical Application
- Mount Style = Flange
- Current Rating = 10 Amps.
Search Keywords: 10EH4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10EH4
-
Alias/AKA:6609013-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.3 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$18.41
10
$17.88
40
$16.80
80
$16.26
120
$15.95
280
$15.29
520 +
$14.15
Click for Quote
Log in
to unlock special pricing