- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 10EH1
EMC/EMI Line Filter - Single Phase - Single Stage - 10A - 250VAC - 50/60Hz - 360µH - Quick Connect - Chassis Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = Power Line
- H (3-15 Amp) Series
- Medical Application
- Mount Style = Flange
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10EH1
-
Alias/AKA:6609012-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
56 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:64.2 x 57.2 x 16.7 mm