- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 10EGG8-2
10EGG8-2
TE Connectivity / Corcom Brand
Cable Assembly Wire Lead 0.178m 18AWG 3 POS Filtered Power M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Wire Lead 0.178m 18AWG 3 POS Filtered Power M
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- GG (1-10 Amp) Series
- General Purpose Application, High Performance Application
- Mount Style = Flanged
Search Keywords: 10EGG82
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10EGG8-2
-
Alias/AKA:3-1609115-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$18.18
5
$17.58
10
$17.32
36
$16.85
72
$16.59
108
$16.43
252 +
$16.12
Click for Quote
Log in
to unlock special pricing