Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

10EGG8-1

Cable Assembly Wire Lead 0.178m 18AWG 3 POS Filtered Power M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cable Assembly Wire Lead 0.178m 18AWG 3 POS Filtered Power M
Search Keywords: 10EGG81
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 10EGG8-1
Alias/AKA: 3-1609115-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10EGG8-1 RoHS compliant?
Yes, 10EGG8-1 is RoHS compliant.
What is the lead time for 10EGG8-1?
The standard lead time for 10EGG8-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87
Ships today, if you order in
MOQ for out of Stock Qty:
27
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$40.37
5
$40.27
10
$40.17
27
$40.07
54
$24.66
81
$19.52
108 +
$19.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!