- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 10EF1FC
10EF1FC
TE Connectivity / Corcom Brand
Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Panel Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EF (1-15 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 10EF1FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10EF1FC
-
Alias/AKA:6609015-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.3 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Can Ship immediately
Minimum Order Quantity:
8
Price (USD)
Qty
Unit Price
8
$17.69
25
$17.10
50
$15.89
100
$15.46
250
$15.24
500 +
$15.00
Click for Quote
Log in
to unlock special pricing