help desk software
Image is representational - see mfr. specs

Power Line Filter EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EEJ (1-20 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords: 10EEJ2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    10EEJ2
  • Alias/AKA:
    1-6609006-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    51.76 x 24.38 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
19 Weeks can ship 4/6/26
Backorder
Price (USD)
Qty
Unit Price
30
$11.74
60
$8.80
90
$8.22
120 +
$8.05
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent
10EEA2
10EEA2
VIEW PRODUCT
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount