- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 10EEA2
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EEA (1-15 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 10EEA2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10EEA2
-
Alias/AKA:1-6609000-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.29 x 20.57 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$14.76
10
$12.89
30
$11.80
60
$11.43
90
$11.32
120 +
$10.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT