Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

10EDP

Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC PC Pins Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC PC Pins Thru-Hole
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EDP (1-10 Amp) Series
  • General Purpose Application
  • Mount Style = Printed Circuit Mount
Search Keywords: 10EDP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    10EDP
  • Alias/AKA:
    6609065-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Through Hole
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    36.6 x 31.5 x 24.15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10EDP RoHS compliant?
Yes, 10EDP is RoHS compliant.
What is the lead time for 10EDP?
The standard lead time for 10EDP is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in
On Order:
150   can ship 12/9/26
MOQ for out of Stock Qty:
38
27 Weeks can ship 2/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$29.79
10
$22.15
25
$19.78
38
$19.42
75
$18.36
113
$17.65
150 +
$17.26
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!