Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

10EDK3

Power Line Filter 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Line Filter 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount
Search Keywords: 10EDK3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 10EDK3
Alias/AKA: 6609033-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Flange Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 40 °C
Dimension: 52.6 x 85.1 x 33.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10EDK3 discontinued?
Yes, 10EDK3 from Te Connectivity / Corcom Brand is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 10EDK3?
The recommended replacement for 10EDK3 is 10ESB1 from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is 10EDK3 RoHS compliant?
Yes, 10EDK3 is RoHS compliant.
What is the lead time for 10EDK3?
The standard lead time for 10EDK3 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$25.15
12
$23.29
100
$22.20
500
$20.84
1,000
$19.74
2,500 +
$19.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!