- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 10EDK1
Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Panel Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- DK (1-20 Amp, Enhanced K) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 10EDK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10EDK1
-
Alias/AKA:6609033-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.6 x 97.8 x 33.5 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.