- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 10EBH1
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EBH (1-15 Amp) Series
- Medical Application
- Mount Style = Flanged
Search Keywords: 10EBH1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10EBH1
-
Alias/AKA:6609003-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.29 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.