- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 10EBF4
Power Line Filter EMI/RFI 50Hz/60Hz 10A 250VAC Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Line Filter EMI/RFI 50Hz/60Hz 10A 250VAC Wire Lead Panel Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EBF (1-10 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 10EBF4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10EBF4
-
Alias/AKA:6609018-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.5 x 29.46 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
12
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
12
$25.23
18
$25.17
36
$18.88
54
$17.63
72 +
$17.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments