- Главная страница ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 10EAS1
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Discontinued & Replaced
Tray Упаковка
Certificate of Compliance Guarantee
Описание
+
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EAS (1-15 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords: 10EAS1
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:TE Connectivity / Corcom Brand
-
Артикул / №:10EAS1
-
Alias/AKA:6609005-9
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:35.81 x 24.38 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе:
167
Ships today, if you order in
Minimum Order Quantity:
25
PRICE (USD)
КОЛ-ВО
Unit Price
1
$11.088
25
$10.080
50
$9.670
100
$9.280
250
$8.360
500
$7.740
1 000 +
$7.690
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены