- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 10DAS1
Power Line Filter EMI/RFI 10A 125VDC Solder Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI/RFI 10A 125VDC Solder Panel Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = DC
- DAS Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords: 10DAS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10DAS1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 55 °C
-
Dimension:35.81 x 60.45 x 20.57 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.