- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 10DAF1
Power Line Filter EMI/RFI 10A 125VDC Quick Connect Panel Mount
View Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = DC
- DA (1-20 Amp) Series
- General Purpose Application
- Mount Style = Flanged
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10DAF1
-
Alias/AKA:6609075-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 55 °C
-
Dimension:50.29 mm
-
This product is discontinued, but still in stock.