Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

10CS1

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch ST 1 Port
Product Highlights:
  • Power Entry (Filtered/Unfiltered)
  • C (1-10 Amp) Series
  • General Purpose Application
  • Mount Style = Snap-in
  • Extender Options = None
Search Keywords: 10CS1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 10CS1
Alias/AKA: 1609112-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 210
Type: EMI/RFI Filtered
Body Orientation: Straight
Gender: M
Mounting: Snap-In
Termination Method: Quick Connect
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10/Contact A
Operating Frequency: 50 to 30000 KHz
Operating Temperature: -10 to 40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10CS1 RoHS compliant?
Yes, 10CS1 is RoHS compliant.
What is the lead time for 10CS1?
The standard lead time for 10CS1 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 215
Can Ship immediately
On Order:
630   can ship 5/24/27
Minimum Order Quantity:
5
28 Weeks can ship 5/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.85
25
$10.76
50
$9.60
210
$9.23
420
$7.95
630
$7.93
1,050 +
$7.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!