- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 10CKS1
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch ST 1 Port
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch ST 1 Port
Search Keywords: 10CKS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10CKS1
-
Alias/AKA:1609112-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50 to 30000 KHz
-
Operating Temperature:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.