Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

10CHE1

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch ST 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance
Description +
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch ST 1 Port
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • C (1-10 Amp) Series
  • Medical Application
  • Mount Style = Flanged
Search Keywords: 10CHE1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    10CHE1
  • Alias/AKA:
    1-6609114-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    16
  • Type:
    EMI/RFI Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Flange Mount
  • Termination Method:
    Quick Connect
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    50 to 30000 KHz
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10CHE1 discontinued?
Yes, 10CHE1 from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 10CHE1?
The recommended replacement for 10CHE1 is 1-6609114-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 10CHE1 RoHS compliant?
Yes, 10CHE1 is RoHS compliant.
What is the lead time for 10CHE1?
The standard lead time for 10CHE1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$46.06
5
$44.51
16
$43.38
32
$42.71
64
$42.04
112
$41.50
256 +
$38.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!