Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

10CBS1

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch ST 1 Port
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • C (1-10 Amp) Series
  • General Purpose Application
  • Mount Style = Snap-in
Search Keywords: 10CBS1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 10CBS1
Alias/AKA: 1609112-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 210
Type: EMI/RFI Filtered
Body Orientation: Straight
Gender: M
Mounting: Snap-In
Termination Method: Quick Connect
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10/Contact A
Operating Frequency: 50 to 30000 KHz
Operating Temperature: -10 to 40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10CBS1 RoHS compliant?
Yes, 10CBS1 is RoHS compliant.
What is the lead time for 10CBS1?
The standard lead time for 10CBS1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 399
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.57
25
$10.44
50
$10.34
210
$9.90
420
$9.43
630
$9.16
1,050 +
$8.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!