- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 10CBE1
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- C (1-10 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 10CBE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10CBE1
-
Alias/AKA:1609112-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Frequency:50 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Frequently Asked Questions
Is 10CBE1 RoHS compliant?
Yes, 10CBE1 is RoHS compliant.
What is the lead time for 10CBE1?
The standard lead time for 10CBE1 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
On Order:
210
can ship 10/5/26
630
can ship 3/1/27
Stock lot only:
1
Minimum Order Quantity:
5
35 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
1
$20.57
5
$18.70
25
$13.17
50
$12.68
210
$11.68
420
$11.65
630
$11.63
1,050 +
$11.60
Click for Quote
Log in
to unlock special pricing