- Home ›
- All Products›
- 100KEPS10BBSWHM
100KEPS10BBSWHM
TE Connectivity / Corcom Brand
KEP 100A 1S HIGH PLUS SP BS WYE 520 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEP 100A 1S HIGH PLUS SP BS WYE 520 VAC
Search Keywords: 100KEPS10BBSWHM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:100KEPS10BBSWHM
-
Alias/AKA:9-1609969-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$981.06
2
$603.73
3
$477.95
4 +
$468.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments