- Home ›
- All Products›
- 100KEPS10ABSW
100KEPS10ABSW
TE Connectivity / Corcom Brand
KEP 100A 1S HIGH PLUS SP BS WYE 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEP 100A 1S HIGH PLUS SP BS WYE 440VAC
Search Keywords: 100KEPS10ABSW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:100KEPS10ABSW
-
Alias/AKA:3-1609968-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$463.93
3
$457.48
5 +
$451.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments