- Home ›
- All Products›
- 100KEHD10ABSDHM
100KEHD10ABSDHM
TE Connectivity / Corcom Brand
KEH 100A 2S SP DELTA BS 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEH 100A 2S SP DELTA BS 440 VAC
Search Keywords: 100KEHD10ABSDHM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:100KEHD10ABSDHM
-
Alias/AKA:3-1609969-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$522.18
3
$507.88
5 +
$506.61
Click for Quote
Log in
to unlock special pricing