- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 100DCB10
100DCB10
TE Connectivity / Corcom Brand
Power Line Filter RFI 100A 80VDC Terminal Block Bulkhead/Rack
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 100A 80VDC Terminal Block Bulkhead/Rack
Product Highlights:
- Filter - EMI/RFI
- Filter Type = DC
- DC (15-125 Amp) Series
- General Purpose Application
- Mount Style = Bulkhead & Rack
Search Keywords: 100DCB10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:100DCB10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bulkhead/Rack
-
Maximum Voltage Rating:80 VDC
-
Maximum Current Rating:100 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 55 °C
-
Dimension:282.6 x 128.5 x 45.2 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.