- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 100BCF6
TE Connectivity / Corcom Brand
100BCF6
Power Line Filter 3-Phase 50Hz/60Hz 100A 480VAC Threaded Stud Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Corcom Brand |
| Part No: | 100BCF6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548000000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Flange Mount |
| Maximum Voltage Rating: | 480 VAC |
| Maximum Current Rating: | 100 A |
| Operating Frequency: | 50,60 Hz |
| Operating Temperature: | -10 to 50 °C |
| Termination Style: | Threaded Stud |
| Dimension: | 92mm x 304mm x 152 mm |