Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

100BCF10

EMC/EMI Line Filter - Three Phase (Delta) - Two Stage - 277V Phase to Ground - 480V Phase to Phase - 50/60Hz - 100 A - Termina ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance
Description +
EMC/EMI Line Filter - Three Phase (Delta) - Two Stage - 277V Phase to Ground - 480V Phase to Phase - 50/60Hz - 100 A - Terminal Block - Chassis Mount.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • BCF (7-180 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords: 100BCF10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 100BCF10
Alias/AKA: 1609989-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Flange Mount
Maximum Voltage Rating: 480 VAC
Maximum Current Rating: 100 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 50 °C
Dimension: 90 x 270 x 150 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 100BCF10 discontinued?
Yes, 100BCF10 from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 100BCF10?
The recommended replacement for 100BCF10 is FN3258-100-35 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is 100BCF10 RoHS compliant?
Yes, 100BCF10 is RoHS compliant.
What is the lead time for 100BCF10?
The standard lead time for 100BCF10 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$394.32
3
$389.13
5 +
$386.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!