- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 100ADT6
100ADT6
TE Connectivity / Corcom Brand
Power Line Filter 50Hz/60Hz 100A 480VAC Threaded Stud Flange Mount
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 100A 480VAC Threaded Stud Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- ADT (63-200 Amp) Series
- 3 Phase Delta Application
- Mount Style = Flanged
Search Keywords: 100ADT6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:100ADT6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:100 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:482.6 x 254 x 114.3 mm
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.