Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

1000APH12P

Power Line Filter 3-Phase 50Hz/60Hz 1000A 690VAC Busbar Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Power Line Filter 3-Phase 50Hz/60Hz 1000A 690VAC Busbar Flange Mount
Search Keywords: 1000APH12P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 1000APH12P
Alias/AKA: 9-1609148-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Flange Mount
Maximum Voltage Rating: 690 VAC
Maximum Current Rating: 1000 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 50 °C
Termination Style: Busbar
Dimension: 280mm x 456mm x 165 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1000APH12P RoHS compliant?
Yes, 1000APH12P is RoHS compliant.
What is the lead time for 1000APH12P?
The standard lead time for 1000APH12P is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
25 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4,987.71
3
$4,975.23
5
$3,049.34
8
$1,945.96
10 +
$1,907.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!