- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MGDU5-00012-P
MGDU5-00012-P
TE Connectivity / CoEv Magnetics Brand
Inductor Power Wirewound 47uH 4.5A 0.086Ohm DCR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor Power Wirewound 47uH 4.5A 0.086Ohm DCR
Product Highlights:
- Magnetics Circuit Protection Device
- Magnetics Device Type = Power Inductor
- Power Series
- Surface Mount Contact Termination Type
- Inductance = 47 µH
Search Keywords: MGDU500012P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CoEv Magnetics Brand
-
Part No:MGDU5-00012-P
-
Alias/AKA:5-1879389-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Inductance:47 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:N/A
-
Technology:Wirewound
-
Maximum DC Current:4.5 A
-
Maximum DC Resistance:86 mOhm
-
Operating Temperature:N/A
-
Packaging:N/A
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,500
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
250
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$2.89
500
$2.88
1,000 +
$2.87
Click for Quote
Log in
to unlock special pricing