- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MGDQ5-00017-P
MGDQ5-00017-P
TE Connectivity / CoEv Magnetics Brand
Inductor Power Wirewound 100uH 1.3A
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 100uH 1.3A
Search Keywords: MGDQ500017P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CoEv Magnetics Brand
-
Part No:MGDQ5-00017-P
-
Alias/AKA:4-1879387-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
650 -
Inductance:100 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:N/A
-
Technology:Wirewound
-
Maximum DC Current:1.3 A
-
Maximum DC Resistance:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2600
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2,600
$3.58
5,200
$1.83
7,800
$1.25
10,400 +
$1.22
Click for Quote
Log in
to unlock special pricing