- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MGDQ5-00005-P
MGDQ5-00005-P
TE Connectivity / CoEv Magnetics Brand
Inductor Power Wirewound 10uH 4A
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 10uH 4A
Search Keywords: MGDQ500005P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CoEv Magnetics Brand
-
Part No:MGDQ5-00005-P
-
Alias/AKA:3-1879387-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
650 -
Inductance:10 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:N/A
-
Technology:Wirewound
-
Maximum DC Current:4 A
-
Maximum DC Resistance:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
650
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
650
$2.39
1,300
$1.48
1,950
$1.17
2,600 +
$1.15
Click for Quote
Log in
to unlock special pricing