Image is representational - see manufacturer specifications

TE Connectivity / Citec Brand Authorized Distributor

TW1103KA

Res Wirewound POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (42.5 X 22.6mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (42.5 X 22.6mm) Solder Lug Panel Mount
Search Keywords: TW1103KA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Citec Brand
Part No: TW1103KA
Alias/AKA: 1676979-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533310000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 1 W
Resistance Value: 10 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 42.5 x 22.6 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TW1103KA RoHS compliant?
Yes, TW1103KA is RoHS compliant.
What is the lead time for TW1103KA?
The standard lead time for TW1103KA is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
24 Weeks can ship 4/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.88
50
$12.32
100
$10.87
250
$10.26
500
$10.20
750
$10.17
1,000 +
$10.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!