Image is representational - see manufacturer specifications

TE Connectivity / Citec Brand Authorized Distributor

RCW-0C

Res 1206 0 Ohm Pad SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res 1206 0 Ohm Pad SMD T/R
Search Keywords: RCW0C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Citec Brand
Part No: RCW-0C
Alias/AKA: 1625854-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Mounting: Surface Mount
Operating Temperature: -55 to 125 °C
Dimension: 3.2 x 1.6 x 2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RCW-0C RoHS compliant?
Yes, RCW-0C is RoHS compliant.
What is the lead time for RCW-0C?
The standard lead time for RCW-0C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76,297
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1972
2,000
$0.1793
4,000
$0.1746
6,000
$0.1717
8,000
$0.1702
26,000
$0.1678
50,000
$0.1664
100,000 +
$0.1564
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!