- Home ›
- All Products›
- LT7330002A1K0JTE
LT7330002A1K0JTE
TE Connectivity / Citec Brand
Thermistor PTC 1K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thermistor PTC 1K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad T/R
Search Keywords: LT7330002A1K0JTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:LT7330002A1K0JTE
-
Alias/AKA:1624334-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/15/26