- Home ›
- All Products›
- DP09H2412B15K
DP09H2412B15K
TE Connectivity / Citec Brand
DP09 HOR 12P 24DET 15K M7*7MM<br/><br/>Variable Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DP09 HOR 12P 24DET 15K M7*7MM
Variable Resistor
Variable Resistor
Search Keywords: DP09H2412B15K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:DP09H2412B15K
-
Alias/AKA:3-1879325-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$4.95
500
$3.05
750
$2.41
1,000 +
$2.36
Click for Quote
Log in
to unlock special pricing