- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- CT6V504N
CT6V504N
TE Connectivity / Citec Brand
Res Carbon Film Trimmer 500K Ohm 30% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 3.2mm (6.4 X 4.65 X 8mm) Pin Thru-Hole Ammo Pack/T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Res Carbon Film Trimmer 500K Ohm 30% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 3.2mm (6.4 X 4.65 X 8mm) Pin Thru-Hole Ammo Pack/T/R
Product Highlights:
- Variable Resistor
- Resistor Type = Trimmer
- Resistance Selection = K ?
- Resistance = 500K ?
- Power Rating = .10 W
Search Keywords: CT6V504N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:CT6V504N
-
Alias/AKA:2-1623891-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.1 (1/10) W
-
Resistance Value:500 KOhm
-
Tolerance:30 %
-
Temperature Coefficient:N/A
-
Dimension:6.4 x 4.65 x 8 mm
-
Operating Temperature:-20 to 70 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,356
Can Ship immediately
Minimum Order Quantity:
148
Price (USD)
Qty
Unit Price
148
$0.4386
1,000 +
$0.4131
Click for Quote
Log in
to unlock special pricing