Image is representational - see mfr. specs

Res Carbon Film Trimmer 470K Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Carbon Film Trimmer 470K Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
Product Highlights:
  • Trimmer
  • CB10 Series
  • Resistance Selection = K ?
  • Resistance = 470K ?
  • Power Rating = .15 W
Search Keywords: CB10LV474M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Citec Brand
  • Part No:
    CB10LV474M
  • Alias/AKA:
    1-1630480-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    SI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.15 W
  • Resistance Value:
    470 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    9.8 x 11 x 6 mm
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,863
Ships today, if you order in
Minimum Order Quantity:
400
ADD TO CART
Price (USD)
Qty
Unit Price
400
$0.163
2,000
$0.159
4,000
$0.151
40,000
$0.146
80,000
$0.137
200,000 +
$0.127
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!