Image is representational - see manufacturer specifications

TE Connectivity / Citec Brand Authorized Distributor

CB10LV472M

Trimmer Potentiometer - 4.7 kOhms - ±20% Tolerance - 0.15W - ±500ppm/°C - 1 Turn - Top Adjustment - Carbon - PC Pins Terminati ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance
Description +
Trimmer Potentiometer - 4.7 kOhms - ±20% Tolerance - 0.15W - ±500ppm/°C - 1 Turn - Top Adjustment - Carbon - PC Pins Termination - Through Hole.
Search Keywords: CB10LV472M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Citec Brand
Part No: CB10LV472M
Alias/AKA: 1-1630480-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: SI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.15 W
Resistance Value: 4.7 KOhm
Tolerance: 20 %
Temperature Coefficient: ±500 ppm/°C
Dimension: 9.8 x 11 x 6 mm
Operating Temperature: -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CB10LV472M discontinued?
Yes, CB10LV472M from Te Connectivity / Citec Brand is discontinued (end-of-life October 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CB10LV472M RoHS compliant?
Yes, CB10LV472M is RoHS compliant.
What is the lead time for CB10LV472M?
The standard lead time for CB10LV472M is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,858
Ships today, if you order in
Minimum Order Quantity:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1712
1,000
$0.1556
2,500
$0.1486
5,000
$0.1394
7,500
$0.1384
25,000
$0.1340
50,000
$0.1295
100,000 +
$0.1209
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!