- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- CB10LH222M
CB10LH222M
TE Connectivity / Citec Brand
Res Carbon Film Trimmer 2.2M Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
Res Carbon Film Trimmer 2.2M Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
Search Keywords: CB10LH222M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:CB10LH222M
-
Alias/AKA:1630478-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.15 W
-
Resistance Value:2.2 MOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:9.8 x 12.1 mm
-
Operating Temperature:-25 to 70 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,210
Ships today, if you order in
Minimum Order Quantity:
404
Price (USD)
Qty
Unit Price
404
$0.1526
2,500
$0.1492
5,000
$0.1470
7,500
$0.1447
25,000
$0.1425
50,000
$0.1404
100,000 +
$0.1382
Click for Quote
Log in
to unlock special pricing