- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- CB10LH103M
CB10LH103M
TE Connectivity / Citec Brand
Res Carbon Film Trimmer 10K Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
Res Carbon Film Trimmer 10K Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
Search Keywords: CB10LH103M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:CB10LH103M
-
Alias/AKA:1630478-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.15 W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±500 ppm/°C
-
Dimension:9.8 x 12.1 mm
-
Operating Temperature:-25 to 70 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
464
Can Ship immediately
Minimum Order Quantity:
400
Price (USD)
Qty
Unit Price
400
$0.163
2,000
$0.159
4,000
$0.151
40,000
$0.146
80,000
$0.137
200,000 +
$0.127
Click for Quote
Log in
to unlock special pricing