- Home ›
- All Products›
- 51T47KA10K
51T47KA10K
TE Connectivity / Citec Brand
51T 47K 20% LINEAR 10K MOQ
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
51T 47K 20% LINEAR 10K MOQ
Search Keywords: 51T47KA10K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:51T47KA10K
-
Alias/AKA:2176394-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
2,500
$6.17
5,000
$3.15
7,500
$2.15
10,000 +
$2.10
Click for Quote
Log in
to unlock special pricing