- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 4275X504K
4275X504K
TE Connectivity / Citec Brand
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.8mm (6.8 X 4.8 X 6.95mm) Pin Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.8mm (6.8 X 4.8 X 6.95mm) Pin Thru-Hole Tube
Search Keywords: 4275X504K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:4275X504K
-
Alias/AKA:1-1623902-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:500 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±250 ppm/°C
-
Dimension:6.8 x 4.8 x 6.95mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
172
Price (USD)
Qty
Unit Price
172
$0.3774
2,000
$0.3631
4,000 +
$0.3488
Click for Quote
Log in
to unlock special pricing