help desk software
Image is representational - see mfr. specs

Res Cermet Trimmer 500 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Cermet Trimmer 500 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
Search Keywords: 416MA501P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Citec Brand
  • Part No:
    416MA501P
  • Alias/AKA:
    1-1623893-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.2 (1/5) W
  • Resistance Value:
    500 Ohm
  • Tolerance:
    25 %
  • Temperature Coefficient:
    ±250 ppm/°C
  • Dimension:
    6.8 x 8.1 x 7.8 mm
  • Operating Temperature:
    -25 to 100 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,397
Ships today, if you order in
Minimum Order Quantity:
200
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.3998
850
$0.3876
1,000
$0.3652
10,000
$0.3529
20,000
$0.3335
50,000 +
$0.3070
Click for Quote
Log in to unlock special pricing