- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 409HA501M
409HA501M
TE Connectivity / Citec Brand
Res Cermet Trimmer 500 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (8.8 X 11.5 X 6.2mm) Pin Thru-Hole Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
Res Cermet Trimmer 500 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (8.8 X 11.5 X 6.2mm) Pin Thru-Hole Automotive
Product Highlights:
- Trimmer
- 409 Series
- Resistance Selection = <1K ?
- Resistance = 500 ?
- Power Rating = .50 W
Search Keywords: 409HA501M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:409HA501M
-
Alias/AKA:1-1623855-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:500 Ohm
-
Tolerance:20 %
-
Temperature Coefficient:±250 ppm/°C
-
Dimension:8.8 x 11.5 x 6.2 mm
-
Operating Temperature:-25 to 100 °C
-
Switch Option:No
-
Number of Elements:1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
932
Ships today, if you order in
Minimum Order Quantity:
211